Manufacturer Part #
IRF6648TRPBF
Single N-Channel 60 V 7 mOhm 50 nC HEXFET® Power Mosfet - DirectFET®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4800 per Reel Package Style:DIRECTFET Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Infineon IRF6648TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/18/2025
Details and Download
Part Status:
Active
Active
Infineon IRF6648TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 7mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 50nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 86A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 28ns |
| Rise Time: | 29ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 4.9V |
| Technology: | Si |
| Height - Max: | 0.676mm |
| Length: | 6.35mm |
| Input Capacitance: | 2120pF |
| Package Style: | DIRECTFET |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,800+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
4800 per Reel
Package Style:
DIRECTFET
Mounting Method:
Surface Mount