Manufacturer Part #
IRFS38N20DTRLP
Single N-Channel 200 V 0.054 Ohm 91 nC HEXFET® Power Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Infineon IRFS38N20DTRLP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Infineon IRFS38N20DTRLP - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.054Ω |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 91nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 43A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 29ns |
| Rise Time: | 95ns |
| Fall Time: | 47ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 2900pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRFS38N20DTRLP is a 200 V 44 A 3.8 W single N-Channel Hexfet Power Mosfet available in D2Pak-3 Surface mount Package.It has an Operating temperature ranging from -55 to 175°C.
Benefits:
- Low Gate-to-Drain Charge to Reduce switching Losses
- Fully Characterized Capacitance Including Effective COSS to Simplify Design
- Fully Characterized Avalanche Voltage and Current
Applications:
- High frequency DC-DC converters
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount