Manufacturer Part #
AZ2700-1A-48AW
AZ2700 Series SPST-NO (1 Form A) 48 V 30 A Chassis Mount Power Relay
Product Specification Section
American Zettler AZ2700-1A-48AW - Product Specification
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
American Zettler AZ2700-1A-48AW - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 40mA |
Nominal Coil Voltage: | 48V |
Contact Current-Max: | 30A |
Coil Resistance: | 1.2kΩ |
Switching Voltage: | 150V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | Quick Connect |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
16
$6.21
32
$6.17
48
$6.15
64
$6.13
80+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Mounting Method:
Chassis Mount