Manufacturer Part #
SIC931BED-Y1-GE3
SiC931 Series 18 V 20 A 2 MHz Buck Switching Regulator - PowerPAK MLP60-A6C
Product Specification Section
Vishay SIC931BED-Y1-GE3 - Product Specification
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
Vishay SIC931BED-Y1-GE3 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 18V |
Output Current-Max: | 20A |
Output Voltage Range: | 0.6V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 600kHz |
Operating Temp Range: | -40°C to +105°C |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
210+
$9.92
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Mounting Method:
Surface Mount