DRF-24V240W1GBA in Box by Delta | DIN Rail Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DRF-24V240W1GBA

DRF-240W Series 240 W Single Output 24 V 10 A Isolated DIN Rail AC-DC Converter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRF-24V240W1GBA - Technical Attributes
Attributes Table
Type: Enclosed
Input Voltage: 90V to 264V
Output Voltage: 24V
Rated Current: 10A
Rated Power: 240W
Length: 123.7mm
Width: 39.9mm
Height - Max: 116.8mm
Operating Temperature: -30°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.80
USD
Quantity
Unit Price
9+
$82.20
Product Variant Information section