Manufacturer Part #
NCS20072DMR2G
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-Micro, IC OPAMP GP 2 CIRCUIT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCS20072DMR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 2.4V/µs |
| Input Offset Voltage-Max: | 1.3mV |
| Gain Bandwidth Product: | 3MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 2.7V to 36V |
| Power Dissipation: | 200mW |
| Common Mode Rejection Ratio: | 110dB |
| Supply Current: | 405µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 135dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 50° |
| Output Current: | 65mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
4,000
$0.22
8,000
$0.215
16,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount