text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS20072DMR2G

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-Micro, IC OPAMP GP 2 CIRCUIT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS20072DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.4V/µs
Input Offset Voltage-Max: 1.3mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.7V to 36V
Power Dissipation: 200mW
Common Mode Rejection Ratio: 110dB
Supply Current: 405µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 50°
Output Current: 65mA
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$880.00
USD
Quantity
Unit Price
4,000
$0.22
8,000
$0.215
16,000+
$0.21
Product Variant Information section