Manufacturer Part #
STTH8R06D
STTH Series 600 V 30 uA Through Hole Single Ultra Fast Rectifier - TO-220-2
Product Specification Section
STMicroelectronics STTH8R06D - Product Specification
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
STMicroelectronics STTH8R06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 30µA |
Forward Voltage: | 2.9V |
Configuration: | Single |
Forward RMS Current [If rms]: | 30A |
Reverse Recovery Time-Max: | 45ns |
Thermal Resistance: | 2.2°C/W |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.44
200
$0.43
750
$0.415
1,250
$0.41
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole