MIE1W0505BGLVH-3R-P in Reel by Monolithic Power Systems | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIE1W0505BGLVH-3R-P

MIE1W0505BGLVH Series 1 W Single Output 3.3/5 V 200 mA DC-DC Converter - LGA-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MIE1W0505BGLVH-3R-P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V/5V
Input Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 50.5%
Power Dissipation: 1.78W
Quiescent Current: 8mA
Load Regulation (%): 0.4%
Output Current: 0.2A
Ripple & Noise: 60mV
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$555.00
USD
Quantity
Unit Price
500
$1.11
1,000
$1.10
1,500
$1.09
2,500+
$1.08
Product Variant Information section