Manufacturer Part #
BZV55-C47,115
BZV55 Series 47 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
Product Specification Section
Nexperia BZV55-C47,115 - Product Specification
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
Nexperia BZV55-C47,115 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 50nA |
Voltage Tolerance: | 5% |
Impedance: | 170Ω |
Operating Temp Range: | -65°C to +200°C |
Zener Current: | 2mA |
Voltage Temperature Coefficient: | 51.8mV/K |
Capacitance: | 40pF |
Configuration: | Single |
Height - Max: | 1.6mm |
Dimension: | L 3.7mm x D 1.6mm |
Working Voltage-Nom: | 47V |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0145
7,500
$0.0141
25,000
$0.0138
50,000
$0.0136
100,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount