Manufacturer Part #
BZV55-C47,115
BZV55 Series 47 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
Nexperia BZV55-C47,115 - Product Specification
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
Nexperia BZV55-C47,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50nA |
| Voltage Tolerance: | 5% |
| Impedance: | 170Ω |
| Operating Temp Range: | -65°C to +200°C |
| Zener Current: | 2mA |
| Voltage Temperature Coefficient: | 51.8mV/K |
| Capacitance: | 40pF |
| Configuration: | Single |
| Height - Max: | 1.6mm |
| Dimension: | L 3.7mm x D 1.6mm |
| Working Voltage-Nom: | 47V |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0293
7,500
$0.0285
12,500
$0.0282
25,000
$0.0277
50,000+
$0.027
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount