Manufacturer Part #
A1121ELHLX-T
CHOPPER STABILIZED PRECISION HALL SWITCH
Product Specification Section
Allegro MicroSystems A1121ELHLX-T - Product Specification
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
Allegro MicroSystems A1121ELHLX-T - Technical Attributes
Attributes Table
Type: | Unipolar |
Output Current: | 25mA |
Supply Voltage: | 3V to 24V |
Supply Current: | 4mA |
Sensing Range: | 4mT to 13.5mT |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +170°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount