text.skipToContent text.skipToNavigation

Manufacturer Part #

60S6-TP

60S6 Series 600 V 6 A Axial Lead Glass Passivated Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 60S6-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 200A
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
The 60S6-TP is a  600 V 6 A Axial Lead Glass Passivated Rectifier.It has an operating temperature ranging between -55 to 150°C and is available in DO-201AD Through hole package.

Features:

  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisure Sensitivity Level 1
  • High Surge Current Capability and Low Leakage
  • Glass Passivated Chip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
1,200
$0.36
2,400
$0.355
3,600
$0.35
6,000+
$0.345
Product Variant Information section