Manufacturer Part #
74AUP1G32GM-Q100X
Low-power buffer/line driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XSON-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AUP1G32GM-Q100X - Product Specification
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
Nexperia 74AUP1G32GM-Q100X - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Power Dissipation: | 250mW |
| Propagation Delay: | 4.2ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 2 |
| High Level Output Current: | 4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.077
10,000
$0.0757
15,000
$0.0749
20,000
$0.0744
25,000+
$0.0728
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount