text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB511ILT

Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2227
Product Specification Section
STMicroelectronics TSB511ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 6MHz
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 105dB
Supply Current: 1.4A
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
Output Current: 50A
Moisture Sensitivity Level: 3
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Unit Price
1
$0.345
15
$0.325
75
$0.31
300
$0.305
1,500+
$0.285