text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2531SDVM

OPTOISOLATOR 5KV 2CH TRANS 8-SMD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi HCPL2531SDVM - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
Forward Voltage: 1.7V
Average Forward Current-Max: 25mA
Power Dissipation: 45mW
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000
$0.695
3,000
$0.69
5,000+
$0.675
Product Variant Information section