text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG600SN1L

BLM Series 1806 60 Ohm 6 A 0.009 DCR Surface Mount Chip Ferrite Bead

Product Specification Section
Murata BLM41PG600SN1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Rated Current: 6A
DC Resistance-Max: 9mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,500
USA:
47,500
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000
$0.119
7,500
$0.118
10,000
$0.117
12,500+
$0.115