Manufacturer Part #
CR43NP-3R3MC
CR Series 3.3 uH 20 % Tolerance 1.44 A Surface Mount Power Inductor
Product Specification Section
Sumida CR43NP-3R3MC - Product Specification
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
Sumida CR43NP-3R3MC - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 1.44A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 86.2mΩ |
Core Material: | Ferrite |
Test Frequency: | 7.96MHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 4.8mm x W 4.3mm x H 3.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount