text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR05F40NXT5G

NSR05F40NXT5G 40 V 500 mA Surface Mount Schottky Barrier Diode - DSN-2

Product Specification Section
onsemi NSR05F40NXT5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 75µA
Forward Voltage: 0.42V
Diode Capacitance-Max: 27pF
Thermal Resistance: 240°C/W
Operating Temp Range: -40°C to +150°C
Power Dissipation: 521mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
255,000
USA:
255,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000
$0.101
20,000+
$0.10