Manufacturer Part #
S1D13517F00A100
S1D13517 Series 3.3V 960x540 or 800x600 Resolution External SDRAM LCD Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Package Style:QFP-15-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Epson Electronics America S1D13517F00A100 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Terminal plating (Sn-Bi to Pure-Sn) As you know, demand for environmentally friendly semiconductor products is rising day by day. The number of customers who demand "Bismuth-free terminal plating" is also increasing. We have individually reacted to this demand. By these individual correspondences, the number of individual specifications of Pure-Sn plating has increased and made working efficiency worse. We like to unify the specifications of terminal plating, promoting "Pure Sn" plating.
Terminal Plating ChangeAs you know, demand for environmentally friendly semiconductor products has risen day by day. Number of customers who demand “Bismuth -free terminal plating” is also increasing.We have individually corresponded about the demand. By the individual correspondences, number of specification of the Pure-Sn plating has increased andthe specifications made working efficiency worse. We like to unify specifications of terminal plating, promoting 'Pure Sn' plating.
Terminal plating change (Sn-Bi to Pure-Sn)Epson eliminating the SnBi lead frame plating and moving to a PURE Sn plating for our IC products.As you know, demand for environmentally friendly semiconductor products has risen day by day. Number of customers who demand "Bismuth-free terminal plating" is also increasing. We have individually corresponded about the demand. By the individual correspondences, number of specification of the Pure-Sn plating has increased and the specifications made working efficiency worse. We like to unify specifications of terminal plating, promoting "Pure-Sn" plating.
Part Status:
Epson Electronics America S1D13517F00A100 - Technical Attributes
| Target LCD Panels: | TFT |
| Max Resolution: | 800 x 600 |
| Input Voltage: | 2.3V to 2.7V |
| Package Style: | QFP-15-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The S1D13517 supports displays up to 960x540 (QHD) @ 24 bpp or 800x600 (SVGA) @ 24bpp, Controlling a main the window and up to two picture-in-picture windows. Additionally, the S1D13517 is designed with a 2D Graphics engine with Alpha Blending. The S1D13517 uses a double-buffer architecture to prevent any visual tearing during streaming video screen updates.
Features :
- Easy to use, Easy to connect
- External 16M-bit, 64M-bit or 128M-bit SDRAM
- High Performance SDRAM controller
- 8/16-bit asynchronous indirect parallel interface (used for display or register data)
- Input data formats: RGB 8:8:8, RGB 5:6:5
- Active Matrix TFT interface: 18/24-bit interface
- Supports resolutions up to 960x540 or 800x600
- Software power save modeMain Display Window with two Picture -in-picture windows
- 180degree hardware rotation and mirror of display image
- Double-Buffer available to prevent image tearing during streaming input
- PWM output for LCD backlight control
- Internal programmable PLL
- SS (spread spectrum) clock available
- General Purpose output pins
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFP-15-128
Mounting Method:
Surface Mount