text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2280-1A-240AF

AZ2280 Series 30 A SPST 220/240 VAC Chassis Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2280-1A-240AF - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 240V
Contact Current-Max: 30A
Coil Resistance: 13490Ω
Switching Voltage: 28V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 5
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,832.00
USD
Quantity
Unit Price
40
$2.45
80
$2.42
120
$2.41
160
$2.40
200+
$2.36
Product Variant Information section