text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C29666-24PVXI

CY8C29666 Series 2 kB RAM 32 kB Flash 8-Bit 24 MHz PSoC®1 -SSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Infineon CY8C29666-24PVXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
840
USA:
840
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.27
USD
Quantity
Unit Price
3
$9.09
5
$9.05
20
$8.92
30
$8.89
75+
$8.76
Product Variant Information section