Manufacturer Part #
CY8C29666-24PVXI
CY8C29666 Series 2 kB RAM 32 kB Flash 8-Bit 24 MHz PSoC®1 -SSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:SSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C29666-24PVXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C29666-24PVXI - Technical Attributes
Attributes Table
| Family Name: | PSoC 1 |
| Core Processor: | M8C |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 24MHz |
| No of I/O Lines: | 44 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 3V to 5.25V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx14-bit |
| On-Chip DAC: | 4-chx9-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$9.00
4
$8.88
15
$8.77
30
$8.71
75+
$8.57
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
SSOP-48
Mounting Method:
Surface Mount