Manufacturer Part #
SMDA12C-LF-T7
SMDA12C Series 4 Ch 25.9 Vcl 13.3 Vbr 105 pF Bidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA12C-LF-T7 - Product Specification
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
ProTek Devices SMDA12C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 19V/25.9V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 20A |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 12V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 105pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
590
USA:
590
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$2.43
10
$2.22
40
$2.10
150
$1.98
500+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount