Manufacturer Part #
BCP69-16,115
BCP69 Series 20 V 1 A SMT PNP Power Transistor - SOT-223
Product Specification Section
Nexperia BCP69-16,115 - Product Specification
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
Nexperia BCP69-16,115 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Power Transistor |
CE Voltage-Max: | 20V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 1.4W |
Collector - Base Voltage: | 32V |
Collector - Emitter Saturation Voltage: | 500V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 140MHz |
Operating Temp Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0605
3,000
$0.0589
5,000
$0.0581
15,000
$0.0566
25,000+
$0.0552
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount