Manufacturer Part #
SHR-08V-S
SH Series 8 Position 1 mm Pitch Crimp Style Vertical Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
JST SHR-08V-S - Product Specification
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
JST SHR-08V-S - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 8 |
| Pitch: | 1 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The SHR-08V-S is a part of SH series 1mm pitch disconnectable crimp style connectors. It has an operating temperature ranging from -25°C to +85°C.
Features:
- Current rating: 1 A AC, DC
- Voltage rating: 50 V AC, DC
- Contact resistance: Initial value/20 mO max
- Insulation resistance: 100 MO min
- Withstanding Voltage: 500 V AC/minute
- Application wire: AWG #32 to #28
- Ultra compact, low profile design
- Compatiable with the SR insulation displacement connectors
- Housing lances
View the available SH series of crimp style connectors
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0662
4,000
$0.065
8,000
$0.0639
10,000
$0.0636
30,000+
$0.0614
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag