text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-8.TBT

SLVU Series 17 V 8 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Semtech SLVU2.8-8.TBT - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Standoff Voltage: 2.8V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,175.00
USD
Quantity
Unit Price
500+
$2.35
Product Variant Information section