Manufacturer Part #
0805YG105ZAT2A
0805 1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
KYOCERA AVX 0805YG105ZAT2A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX 0805YG105ZAT2A - Technical Attributes
| Capacitance: | 1µF |
| Dielectric: | Y5V |
| Rated Voltage: | 16V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 9% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Y5V Dielectric Ceramic Capacitors
Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.
These characteristics make Y5V ideal for decoupling applications within limited temperature range.
The 0805YG105ZAT2A is a 0805 (2012 metric) package 16 volt Y5V dielectric 1 uF capacitor with a tolerance of -20%, +80%. The 0805YG105ZAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount