Manufacturer Part #
MURS120-E3/52T
MURS Series 1 A 200 V 35 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA
Product Specification Section
Vishay MURS120-E3/52T - Product Specification
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
Vishay MURS120-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.875V |
Reverse Recovery Time-Max: | 35ns |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
750
$0.0753
2,250
$0.0732
3,750
$0.0722
11,250
$0.0703
18,750+
$0.0685
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount