Manufacturer Part #
SM06B-SRSS-TB(LF)(SN)
SH Series 6 Position 1 mm Surface Mount Right Angle Side Entry Shrouded Header
Product Specification Section
JST SM06B-SRSS-TB(LF)(SN) - Product Specification
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
JST SM06B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 1 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount