Manufacturer Part #
NMC0805Y5V475Z16TRPLPF
NMC High CV Series 0805 4.7 uF 16 V ±-20 % Tolerance Y5V SMT Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
NIC Components NMC0805Y5V475Z16TRPLPF - Product Specification
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
NIC Components NMC0805Y5V475Z16TRPLPF - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 16V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 9% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10.6MΩ |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0331
9,000
$0.0323
12,000
$0.032
30,000
$0.0314
45,000+
$0.0307
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount