text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD120AN15A0

N-Channel 150 V 120 mOhm Surface Mount PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
onsemi FDD120AN15A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 14.5nC
Mounting Method: Surface Mount
Features & Applications

The FDD120AN15A0 is a 150 V 120 mΩ N-Channel PowerTrench Mosfet available in TO-252AA Package .

Features:

  • rDS(ON) = 101mΩ (Typ.), VGS = 10V, ID = 4A
  • Qg(tot) = 11.2nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low QRR Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82845

Applications:

  • Motor / Body Load Control
  • ABS Systems
  • Powertrain Management
  • Injection Systems
  • DC-DC converters and Off-line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 12V and 24V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
12,500+
$0.37
Product Variant Information section