Manufacturer Part #
GBL06-E3/45
GBL06 Series 600 V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBL-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:GBL-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay GBL06-E3/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay GBL06-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBL-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBL06-E3/45 is a 600 V, 4 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Ideal for printed circuit boards
- High surge current capability
- Typical IR less than 0.1 μA
- High case dielectric strength
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for monitor
- TV
- Printer
- SMPS
- Adapter
- Audio Equipment and
- Home Appliances Application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.50
50
$0.49
200
$0.48
500
$0.47
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBL-4
Mounting Method:
Through Hole