Manufacturer Part #
EMVE250ARA101MF80G
Aluminum Electrolytic Capacitor - SMD 25V 100uF AEC-Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
United Chemi-Con EMVE250ARA101MF80G - Product Specification
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
United Chemi-Con EMVE250ARA101MF80G - Technical Attributes
Attributes Table
| Series: | MVE |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 0.1A |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 25µA |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,700
USA:
2,700
Factory Lead Time:
N/A
Quantity
Unit Price
900
$0.0835
2,700
$0.0812
4,500
$0.0802
9,000
$0.0787
18,000+
$0.0765
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Through Hole