Manufacturer Part #
UC3844BNG
UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
onsemi UC3844BNG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Qualification of JCET Chuzhou for PDIP (8-16 Lead) package Assembly This is a Final Product Change Notice to alert customers of the additional qualification of JCET Chuzhou, China (ISO9002/ISO14000/SAC Level 1 Certified) to assemble the PDIP products listed in this notification. JCET will provide additional capacity to supplement ON Semiconductor's current assembly facilities. Upon effectivity of this FPCN, these parts may be sourced from JCET as well as any previously qualified manufacturing location.
Part Status:
onsemi UC3844BNG - Technical Attributes
| Supply Current-Max: | 17mA |
| Supply Voltage: | 10V to 36V |
| Turn On Threshold Voltage: | 16V |
| Turn Off Threshold Voltage: | 10V |
| Duty Cycle-Max: | 50% |
| Frequency-Max: | 275kHz |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and dc−dc converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET.
Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, a latch for single pulse metering, and a flip−flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. These devices are available in an 8−pin dual−in−line and surface mount (SOIC−8) plastic package as well as the 14−pin plastic surface mount (SOIC−14). The SOIC−14 package has separate power and ground pins for the totem pole output stage. The UCX844B has UVLO thresholds of 16 V (on) and 10 V (off), ideally suited for off−line converters. The UCX845B is tailored for lower voltage applications having UVLO thresholds of 8.5 V (on) and 7.6 V (off).
Key Features:
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle−By−Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- Pb−Free Packages are Available
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole