Manufacturer Part #
LTST-C195KGJSKT
Green/Yellow 1.6 x 1.5 x 0.55 mm 130° 35/75 mcd Clear 2 V SMT LED
Product Specification Section
LITEON LTST-C195KGJSKT - Product Specification
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
LITEON LTST-C195KGJSKT - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Green / Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 35mcd/75mcd |
Viewing Angle: | 130° |
Wavelength: | 574nm/591nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.55mm x L 1.6mm x W 1.5mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0771
8,000+
$0.0748
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount