Manufacturer Part #
L6206PD013TR
L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Package Style:POWERSO-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
STMicroelectronics L6206PD013TR - Product Specification
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
STMicroelectronics L6206PD013TR - Technical Attributes
Attributes Table
| Package Style: | POWERSO-36 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6206PD013TR is a DMOS dual full bridge driver, available in POWERSO-36 package.
The device is designed for motor control applications, realized in MultiPower- BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.
Features:
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current (2.8 A DC)
- Rds(on) 0.3 Ω typ. value @ Tj = 25 °C
- Operating frequency up to 100 kHz
- Nodissipative overcurrent protection
- Paralleled operation
- Cross conductioprotection
- Thermal shutdown
- Under voltage lockout
- Integrated fast free wheeling diodes
Applications:
- Bipolar stepper motor
- Dual or quad DC motor
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
600+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount