Manufacturer Part #
SML-LX2832SRC-TR
Red 2.8 x 3.2 mm 120° Water Clear 100 mcd 1.7 V Reflector Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX2832SRC-TR - Product Specification
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
Lumex SML-LX2832SRC-TR - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 100mcd |
| Viewing Angle: | 120° |
| Dimension: | H 1.9mm x L 3.5mm x W 2.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX2832SRC-TR is a 1.7 V 2.8 mm x 3.2 mm 2832 Package Red color Water Clear Lens Surface Mount With Reflector QuasarBrite LEDs
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Parameters:
- Peak Forward current: 200 mA
- Steady Current : 30 mA
- Power Dissipation : 100 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40 to + 85°C
- Peak wave length : 660 nm
- Forward voltage : 1.7 V to 2.2 V
- Reverse Voltage : 4.0 V
- Emitted color :Red
- Epoxy Lens Finish : Water clear
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.147
4,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount