Manufacturer Part #
HF105F-1/024D-1HSF(257)
HF105F-1 Series 30 A SPST 24 VDC PCB Mount Sealed Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF105F-1/024D-1HSF(257) - Product Specification
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
Hongfa HF105F-1/024D-1HSF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Momentary |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 660Ω |
| Switching Voltage: | 28V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 20mm |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | PCB Mount |
Features & Applications
The HF105F-1 series miniature high power relay offers an coil voltage of 5 VDC to 110 VDC with a contact arrangement of 1 Form A plastic sealed.
Key Features:
- 40 A switching capability
- 4 kV dielectric strength (between coil and contacts)
- Heavy load up to 7,200 VA
- PCB coil terminals, ideal for heavy duty load
- Unenclosed, Plastic sealed and dust protected types available
- Class F insulation available
- Outline Dimensions: (32.2 x 27.0 x 20.1) mm
- Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.97
30
$0.945
75
$0.92
200
$0.90
400+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount