Manufacturer Part #
74LVC1G19GW,125
74LVC Series 1.65 to 5.5 V Surface Mount 1-of-2 Decoder/Demultiplexer - SC-88
Product Specification Section
Nexperia 74LVC1G19GW,125 - Product Specification
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
Nexperia 74LVC1G19GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Decoder/Demux |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 1.8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 1 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0365
12,000
$0.0363
30,000
$0.0355
45,000+
$0.0347
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount