Manufacturer Part #
MC74ACT244DWR2G
MC74ACT244 Series 4.5 to 5.5 V 3 State Octal Buffer/Line Driver - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74ACT244DWR2G - Product Specification
onsemi MC74ACT244DWR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | ACT/Q |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74ACT244DWR2G is an octal buffer and line driver with 3-state outputs, available in a SOIC-20 package.
It is designed to be employed as a memory address driver, clock driver and bus oriented transmitter/receiver which provides improved PC board density.
Features:
- 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
- Outputs Source/Sink 24 mA
- 'ACT244 Has TTL Compatible Inputs
- Pb-Free Packages are Available
View the List of available MC74ACT244 Series of Buffer/Line Driver
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000
$0.29
15,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount