Manufacturer Part #
0251.250MXL
251 Series Very Fast-Acting 125 V 0.25A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Littelfuse 0251.250MXL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.25A |
| Resistance: | 0.665Ω |
| Interrupting Rating: | 300A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.0116A |
| Dimension: | L 7.11mm x D 2.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
218
USA:
218
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.285
4,000
$0.28
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole