Manufacturer Part #
DS1E-M-DC5V
DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay
Product Specification Section
Panasonic Industry DS1E-M-DC5V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
04/22/2024 Details and Download
About This Notice: We would like to inform that the supplier for the PBT material of the DS Type is subjected to change. Due to the change in PBT material supplier, there will be a slight difference in the “case color”.Effective Date: January 1, 2024Change Details: There will be no changes in the Part (type) number, specification, or price; however, the labels of inner and outer cartons will be marked with a circled "K" for three months.
Part Status:
Active
Active
Panasonic Industry DS1E-M-DC5V - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$2.35
20
$2.30
40
$2.27
125
$2.23
250+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole