Manufacturer Part #
RL1220S-R10-F
RL Series 0805 0.25 W 0.1 Ohms 1% 0-200 ppm/°C Current Sense Thin Film Resistor
Product Specification Section
Susumu RL1220S-R10-F - Product Specification
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
Susumu RL1220S-R10-F - Technical Attributes
Attributes Table
Resistance: | 0.1Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | 0ppm/°C to 200ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 0.158V |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0351
10,000
$0.0346
15,000
$0.0342
25,000
$0.0338
50,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount