Manufacturer Part #
B9B-PH-K-S(LF)(SN)
PH Series 9 Position 2 mm Pitch Through Hole Single Row Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
JST B9B-PH-K-S(LF)(SN) - Product Specification
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
JST B9B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Press-fit |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B9B-PH-K-S(LF)(SN) is a part of PH series with an Height of 8.0 mm after mounting and 4.5 mm wide, and is designed to meet the demand for High-Density Connection of internal wires to PCB. It is a thin and Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.
Product Features:
- Reliable Contact
- Fully Shrouded Header
- Printed circuit board retention mechanism
- Surface Mount Model
- Current Rating : 2 A AC, DC(AWG #24)
- Voltage Rating : 100 V AC, DC
- Contact Resistance : Initial value/10 mO max.
- Insulation Resistance : 1000 MO min
- Withstanding voltage : 800 V AC/minute
- Applicable wire : AWG #32 to #24
- Applicable PC board thickness : 0.8 to 1.6 mm
- The dimple at the center of the contact ensures positive contact and low contact resistance at all times
- The contact has a long wire strip holding length of 2.6 +/- 0.4 mm.
Pricing Section
Global Stock:
35,181
USA:
35,181
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.199
1,500
$0.194
4,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole