text.skipToContent text.skipToNavigation

Manufacturer Part #

7012X5

Green 0805 6.4 mcd Diffused 2.1 V Surface Mount High Brightness LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC 7012X5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6.4mcd
Wavelength: 560nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension (Inch): H  0.031in x L  0.049in x W  0.079in
Mounting Method: Surface Mount
Features & Applications
The 7012X5 is a part of 7012X series High Brightness Green 6.4 mcd Diffused 2.1 V Surface Mount LED in a Clear package.

Product Features:

  • Premium brightness in miniature chip-type LED assemblies.
  • Ideally suited for applications such as telecommunications, dataprocessing peripherals and networking units replacements for through-hole products
  • Also ideal for backlighting or light pipe applications.
  • Compact size: 2mm wide x 1.25mmdeep x 1mm high
  • 4000 pieces per reel
  • Integral reflection cup maximizes output
  • Compatible with full range of IR and vapor phase reflow processes, and conductive adhesives, to facilitate high-speed board loading
  • Packaged for automatic component placement in pocketed anti-static tape reels
  • Solderpad geometry on page 1-X2

 

 

 
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,380.00
USD
Quantity
Unit Price
4,000+
$0.345
Product Variant Information section