text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644540-4

MTA-100 4 Position Feed Thru 2.54 mm 22 AWG IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-644540-4 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 3-644540-4 is a MTA-100 Product Line Socket having 4 Positions 2.54 mm Pitch Connector. It has a design of Feed Through with IDC termination.
 
Product Features:

  • MTA-100 Product Line
  • Receptacle Style Connector
  • Number of positions are 4
  • Centreline is 2.54 mm [0.100 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Feed Through
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-100 family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$2,265.00
USD
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.151
Product Variant Information section