Manufacturer Part #
SD101AW-7-F
SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123
Product Specification Section
Diodes Incorporated SD101AW-7-F - Product Specification
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
Diodes Incorporated SD101AW-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.41V |
| Power Dissipation: | 400mW |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
39,000
USA:
39,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0377
6,000
$0.0371
12,000
$0.0365
15,000
$0.0363
45,000+
$0.0351
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount