text.skipToContent text.skipToNavigation

Manufacturer Part #

87CNQ020

87CNQ020 Series 20 V 80 A Through Hole Schottky Rectifier - PRM2

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 87CNQ020 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 1320A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5.5mA
Forward Voltage: 0.45V
Configuration: Dual
Diode Capacitance-Max: 6500pF
Thermal Resistance: 0.42°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1056
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,278.08
USD
Quantity
Unit Price
48
$10.83
96
$10.77
144
$10.73
192+
$10.68
Product Variant Information section