text.skipToContent text.skipToNavigation

Manufacturer Part #

A202203

3 Position Single Row Dual Barrier 9.52mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A202203 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Dual Barrier
No of Poles: 3
Wire Gauge: AWG 12-22
Termination: Screw
Features & Applications

The A202203 is a part of A2000 Series 9.52 mm Pitch 12-22 AWG 3 Position Single Row Dual Barrier Terminal Block

Specifications:

  • Rating: A2: 30 A, 300 V
  • LP2: 30A, 150 V
  • CB2: 30A, 300 V
  • Center Spacing: 0.375” or 3/8” (9.52 mm)
  • Wire Range: 12-22 AWG CU
  • Screw Size: 6-32 zinc-plated philslot
  • Torque Rating: 9 lb-in.
  • Base: Standoffs standard for easy flux washing
  • Distance Between Barriers: 0.32” (8.1 mm)
  • Recommended PCB Hole Diameter: 0.076” (1.93 mm)
  • Operating Temperature: 105°C (221°F) max., -40°C (-40°F) min.
  • Molded Material: Black, UL Rated 94V0 Thermoplastic
  • Breakdown Voltage: 3400 V (A2 & LP2); 4100 V (CB2).
  • Agency Information: UL File E62622, CSA File 47235;
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.00
USD
Quantity
Unit Price
100
$1.49
200
$1.48
400
$1.47
500
$1.46
1,500+
$1.44
Product Variant Information section